Contact Crimp Pin 16 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09310006104

DigiKey Part Number
1195-09310006104-ND
Manufacturer
Manufacturer Product Number
09310006104
Description
HAN HSB MALE CONTACT AWG 16 (1.5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 16 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09310006104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,63000 €3,63 €
103,08400 €30,84 €
252,89080 €72,27 €
502,75240 €137,62 €
1002,62110 €262,11 €
2502,45696 €614,24 €
5002,33972 €1.169,86 €
1.0002,22811 €2.228,11 €
2.5002,08876 €5.221,90 €
Manufacturers Standard Package
Unit Price without VAT:3,63000 €
Unit Price with VAT:4,31970 €