


09307161520 | |
|---|---|
DigiKey Part Number | 1195-7652-ND |
Manufacturer | |
Manufacturer Product Number | 09307161520 |
Description | CONN HOOD SIDE ENTRY SZ16B PG21 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 3.681" L x 1.693" W x 2.461" H (93.50mm x 43.00mm x 62.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,63000 € | 28,63 € |
| 10 | 24,33400 € | 243,34 € |
| 25 | 22,81120 € | 570,28 € |
| 50 | 21,72300 € | 1.086,15 € |
| 100 | 20,68690 € | 2.068,69 € |
| 250 | 19,39340 € | 4.848,35 € |
| Unit Price without VAT: | 28,63000 € |
|---|---|
| Unit Price with VAT: | 34,06970 € |



