


09307160301ML | |
|---|---|
DigiKey Part Number | 09307160301ML-ND |
Manufacturer | |
Manufacturer Product Number | 09307160301ML |
Description | CONN BASE BOTTOM ENTRY SZ16B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.449" L x 1.709" W x 1.138" H (113.00mm x 43.40mm x 28.90mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,11000 € | 52,11 € |
| Unit Price without VAT: | 52,11000 € |
|---|---|
| Unit Price with VAT: | 62,01090 € |



