
09307100303 | |
|---|---|
DigiKey Part Number | 1195-09307100303-ND |
Manufacturer | |
Manufacturer Product Number | 09307100303 |
Description | 10B BULKHEAD HOUSING, SINGLE LEV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Top Entry B10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09307100303 Models |
Category | Size B10 |
Manufacturer HARTING | Housing Color Black |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Top Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 157,84680 € | 15.784,68 € |
| Unit Price without VAT: | 157,84680 € |
|---|---|
| Unit Price with VAT: | 187,83769 € |

