
09305240731 | |
|---|---|
DigiKey Part Number | 1195-09305240731-ND |
Manufacturer | |
Manufacturer Product Number | 09305240731 |
Description | 24B HOOD CABLE TO CABLE, DOUBLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry B24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size B24 |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,45000 € | 69,45 € |
| Unit Price without VAT: | 69,45000 € |
|---|---|
| Unit Price with VAT: | 82,64550 € |




















