Similar



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | - | |
Size / Dimension | 3.681" L x 1.693" W x 3.087" H (93.50mm x 43.00mm x 78.40mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,78000 € | 70,78 € |
| Unit Price without VAT: | 70,78000 € |
|---|---|
| Unit Price with VAT: | 84,22820 € |




