Similar



Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Discontinued at DigiKey | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09305160540 | HARTING | 0 | 1195-09305160540-ND | 99,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,63000 € | 37,63 € |
| Unit Price without VAT: | 37,63000 € |
|---|---|
| Unit Price with VAT: | 44,77970 € |




