
09305160440 | |
|---|---|
DigiKey Part Number | 1195-09305160440-ND |
Manufacturer | |
Manufacturer Product Number | 09305160440 |
Description | CONN HOOD TOP ENTRY SZ16B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry NPT-3/4 16B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | NPT-3/4 | |
Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,36000 € | 54,36 € |
| 10 | 46,21200 € | 462,12 € |
| 25 | 43,32080 € | 1.083,02 € |
| 50 | 41,25500 € | 2.062,75 € |
| 100 | 39,28810 € | 3.928,81 € |
| Unit Price without VAT: | 54,36000 € |
|---|---|
| Unit Price with VAT: | 64,68840 € |

