Similar



Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Discontinued at DigiKey | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09305160421 | HARTING | 3 | 1195-5851-ND | 47,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,67000 € | 34,67 € |
| Unit Price without VAT: | 34,67000 € |
|---|---|
| Unit Price with VAT: | 41,25730 € |




