
09304100909 | |
|---|---|
DigiKey Part Number | 09304100909-ND |
Manufacturer | |
Manufacturer Product Number | 09304100909 |
Description | CONN BASE SIDE ENTRY SZ10B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09304100909 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | 10B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 55,18600 € | 2.759,30 € |
| Unit Price without VAT: | 55,18600 € |
|---|---|
| Unit Price with VAT: | 65,67134 € |


















