


09302100803 | |
|---|---|
DigiKey Part Number | 1195-6744-ND |
Manufacturer | |
Manufacturer Product Number | 09302100803 |
Description | CONN HOOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09302100803 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | - | |
Size | 10B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,16000 € | 45,16 € |
| 10 | 38,38400 € | 383,84 € |
| 25 | 35,98240 € | 899,56 € |
| 50 | 34,26640 € | 1.713,32 € |
| 100 | 32,63250 € | 3.263,25 € |
| 250 | 30,59248 € | 7.648,12 € |
| Unit Price without VAT: | 45,16000 € |
|---|---|
| Unit Price with VAT: | 53,74040 € |

