
09301320276ML | |
|---|---|
DigiKey Part Number | 1195-09301320276ML-ND |
Manufacturer | |
Manufacturer Product Number | 09301320276ML |
Description | L32 SURFACE MOUNT HOUSING, SINGL |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual PG29 L32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09301320276ML Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 6.732" L x 2.811" W x 3.181" H (171.00mm x 71.40mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry, Dual | Housing Finish Powder Coated |
Size L32B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |


