


09300482296 | |
|---|---|
DigiKey Part Number | 09300482296-ND |
Manufacturer | |
Manufacturer Product Number | 09300482296 |
Description | CONN BASE SIDE ENTRY SZ48B PG36 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG36 48B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300482296 Models |
Category | Thread Size PG36 |
Manufacturer HARTING | Size / Dimension 5.551" L x 4.724" W x 3.898" H (141.00mm x 120.00mm x 99.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 48B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,77000 € | 735,77 € |
| Unit Price without VAT: | 735,77000 € |
|---|---|
| Unit Price with VAT: | 875,56630 € |

















