


09300480542 | |
|---|---|
DigiKey Part Number | 1195-6743-ND |
Manufacturer | |
Manufacturer Product Number | 09300480542 |
Description | CONN HOOD SIDE ENTRY SZ48B PG42 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG42 48B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300480542 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 48B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG42 | |
Size / Dimension | 5.197" L x 3.543" W x 3.839" H (132.00mm x 90.00mm x 97.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,76000 € | 95,76 € |
| 10 | 81,67300 € | 816,73 € |
| Unit Price without VAT: | 95,76000 € |
|---|---|
| Unit Price with VAT: | 113,95440 € |

