


Category | Thread Size PG36 |
Manufacturer HARTING | Size / Dimension 3.701" L x 3.248" W x 3.795" H (94.00mm x 82.50mm x 96.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 32B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood Top | Base Product Number |

