Base - Box Mount Connector Side Entry PG29 24B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry PG29 24B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®
HARTING- Rear Mounting options for Han® hoods and housings

09300242298

DigiKey Part Number
09300242298-ND
Manufacturer
Manufacturer Product Number
09300242298
Description
CONN BASE SIDE ENTRY SZ24B PG29
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG29 24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300242298 Models
Product Attributes
Filter Similar Products
Category
Thread Size
PG29
Manufacturer
HARTING
Size / Dimension
5.669" L x 2.244" W x 3.181" H (144.00mm x 57.00mm x 80.80mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Cover, Feed Through
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
24B
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (1) on Base Bottom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1166,28000 €166,28 €
Manufacturers Standard Package
Unit Price without VAT:166,28000 €
Unit Price with VAT:197,87320 €