
09300241711 | |
|---|---|
DigiKey Part Number | 1195-09300241711-ND |
Manufacturer | |
Manufacturer Product Number | 09300241711 |
Description | Han 24B Docking Frame IP67 float |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size B24 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 1 | |
Gender | Non-Gendered | |
Size | B24 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Aluminum, Die Cast | |
Color | Gray | |
Operating Temperature | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,47000 € | 70,47 € |
| 10 | 59,90200 € | 599,02 € |
| 25 | 56,15400 € | 1.403,85 € |
| 50 | 53,47640 € | 2.673,82 € |
| 100 | 50,92760 € | 5.092,76 € |
| Unit Price without VAT: | 70,47000 € |
|---|---|
| Unit Price with VAT: | 83,85930 € |

