


Category | Size 6B |
Manufacturer HARTING | Lock Location Locking Clip (1) on Base Bottom |
Series | Thread Size PG21 |
Packaging Bulk | Size / Dimension 5.669" L x 2.244" W x 2.197" H (144.00mm x 57.00mm x 55.80mm) |
Part Status Obsolete | Features Cover, Feed Through |
Connector Type Base - Box Mount | Base Product Number |
Style Side Entry |



