



09300240730 | |
|---|---|
DigiKey Part Number | 1195-6728-ND |
Manufacturer | |
Manufacturer Product Number | 09300240730 |
Description | CONN HOOD CPLNG BOTTOM SZ24B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG21 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300240730 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Hood Top | |
Thread Size | PG21 | |
Size / Dimension | 4.724" L x 1.693" W x 3.087" H (120.00mm x 43.00mm x 78.40mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,96000 € | 89,96 € |
| 10 | 76,47000 € | 764,70 € |
| 25 | 71,68640 € | 1.792,16 € |
| 50 | 68,26900 € | 3.413,45 € |
| 100 | 65,76060 € | 6.576,06 € |
| Unit Price without VAT: | 89,96000 € |
|---|---|
| Unit Price with VAT: | 107,05240 € |



