


Category | Style Side Entry |
Manufacturer HARTING | Size 24B |
Series | Lock Location Locking Clip (1) on Hood |
Packaging Bulk | Thread Size PG29 |
Part Status Obsolete | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Connector Type Hood | Base Product Number |



