



09300240580 | |
|---|---|
DigiKey Part Number | 09300240580-ND |
Manufacturer | |
Manufacturer Product Number | 09300240580 |
Description | CONN HOOD SIDE ENTRY SZ24B PG21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300240580 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (1) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,07000 € | 167,07 € |
| 10 | 142,03200 € | 1.420,32 € |
| 25 | 133,15040 € | 3.328,76 € |
| 50 | 126,80500 € | 6.340,25 € |
| Unit Price without VAT: | 167,07000 € |
|---|---|
| Unit Price with VAT: | 198,81330 € |















