


Category | Style Side Entry |
Manufacturer HARTING | Size 24B |
Series | Lock Location Locking Clip (2) on Base Bottom |
Packaging Bulk | Thread Size PG42 |
Part Status Active | Size / Dimension 4.764" L x 1.693" W x 3.622" H (121.00mm x 43.00mm x 92.00mm) |
Connector Type Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,89000 € | 166,89 € |
| Unit Price without VAT: | 166,89000 € |
|---|---|
| Unit Price with VAT: | 198,59910 € |



