Industrial Transformation Begins Here... - Han-Modular®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Industrial Transformation Begins Here... - Han-Modular®
HARTING- Rear Mounting options for Han® hoods and housings

09300240526

DigiKey Part Number
09300240526-ND
Manufacturer
Manufacturer Product Number
09300240526
Description
CONN HOOD SIDE ENTRY SZ24B PG36
Customer Reference
Detailed Description
Hood Connector Side Entry PG36 24B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Side Entry
Manufacturer
HARTING
Size
24B
Series
Lock Location
Locking Clip (2) on Base Bottom
Packaging
Bulk
Thread Size
PG36
Part Status
Obsolete
Size / Dimension
4.764" L x 1.693" W x 3.622" H (121.00mm x 43.00mm x 92.00mm)
Connector Type
Hood
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable