



09300240525 | |
|---|---|
DigiKey Part Number | 1195-6724-ND |
Manufacturer | |
Manufacturer Product Number | 09300240525 |
Description | CONN HOOD SIDE ENTRY SZ24B PG36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG36 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300240525 Models |
Category | Thread Size PG36 |
Manufacturer HARTING | Size / Dimension 4.764" L x 1.693" W x 3.386" H (121.00mm x 43.00mm x 86.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,23000 € | 170,23 € |
| 10 | 144,71600 € | 1.447,16 € |
| 25 | 135,66760 € | 3.391,69 € |
| 50 | 129,42920 € | 6.471,46 € |
| Unit Price without VAT: | 170,23000 € |
|---|---|
| Unit Price with VAT: | 202,57370 € |


















