



09300240480 | |
|---|---|
DigiKey Part Number | 09300240480-ND |
Manufacturer | |
Manufacturer Product Number | 09300240480 |
Description | CONN HOOD TOP ENTRY SZ24B PG21 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300240480 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Last Time Buy | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (1) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,75000 € | 143,75 € |
| Unit Price without VAT: | 143,75000 € |
|---|---|
| Unit Price with VAT: | 171,06250 € |



