



09300240425 | |
|---|---|
DigiKey Part Number | 1195-6720-ND |
Manufacturer | |
Manufacturer Product Number | 09300240425 |
Description | CONN HOOD TOP ENTRY SZ24B PG36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG36 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300240425 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG36 | |
Size / Dimension | 4.764" L x 1.693" W x 3.425" H (121.00mm x 43.00mm x 87.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,43000 € | 150,43 € |
| 10 | 127,87900 € | 1.278,79 € |
| 25 | 119,88200 € | 2.997,05 € |
| 50 | 114,16900 € | 5.708,45 € |
| Unit Price without VAT: | 150,43000 € |
|---|---|
| Unit Price with VAT: | 179,01170 € |



