



Category | Style Top Entry |
Manufacturer HARTING | Size 24B |
Series | Lock Location Locking Clip (2) on Base Bottom |
Packaging Bulk | Thread Size PG29 |
Part Status Active | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Connector Type Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,41000 € | 73,41 € |
| 10 | 62,39600 € | 623,96 € |
| 25 | 58,49320 € | 1.462,33 € |
| 50 | 55,70420 € | 2.785,21 € |
| 100 | 53,04890 € | 5.304,89 € |
| Unit Price without VAT: | 73,41000 € |
|---|---|
| Unit Price with VAT: | 87,35790 € |



