



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 5.512" L x 1.709" W x 1.138" H (140.00mm x 43.40mm x 28.90mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,18000 € | 63,18 € |
| 10 | 53,70000 € | 537,00 € |
| 25 | 50,34000 € | 1.258,50 € |
| 50 | 47,93980 € | 2.396,99 € |
| 100 | 45,65480 € | 4.565,48 € |
| Unit Price without VAT: | 63,18000 € |
|---|---|
| Unit Price with VAT: | 75,18420 € |



