


09300240318ML | |
|---|---|
DigiKey Part Number | 09300240318ML-ND |
Manufacturer | |
Manufacturer Product Number | 09300240318ML |
Description | CONN BASE BOTTOM ENTRY SZ24B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size / Dimension 5.512" L x 1.709" W x 1.138" H (140.00mm x 43.40mm x 28.90mm) |
Manufacturer HARTING | Housing Color Gray |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,86000 € | 83,86 € |
| Unit Price without VAT: | 83,86000 € |
|---|---|
| Unit Price with VAT: | 99,79340 € |



