Base - Panel Mount Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®
HARTING- Rear Mounting options for Han® hoods and housings

09300240312

DigiKey Part Number
09300240312-ND
Manufacturer
Manufacturer Product Number
09300240312
Description
CONN BASE BOTTOM ENTRY SZ24B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Hood
Manufacturer
HARTING
Size / Dimension
5.512" L x 1.709" W x 0.929" H (140.00mm x 43.40mm x 23.60mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
24B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,97000 €39,97 €
1033,97200 €339,72 €
2531,84600 €796,15 €
5030,32720 €1.516,36 €
10028,88100 €2.888,10 €
25027,07548 €6.768,87 €
Manufacturers Standard Package
Unit Price without VAT:39,97000 €
Unit Price with VAT:47,56430 €