


Category | Style Bottom Entry |
Manufacturer HARTING | Size 24B |
Series | Lock Location Locking Clip (2) on Base Bottom |
Packaging Bulk | Size / Dimension 5.512" L x 1.709" W x 1.138" H (140.00mm x 43.40mm x 28.90mm) |
Part Status Active | Base Product Number |
Connector Type Base - Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,74000 € | 36,74 € |
| Unit Price without VAT: | 36,74000 € |
|---|---|
| Unit Price with VAT: | 43,72060 € |



