



09300240307ML | |
|---|---|
DigiKey Part Number | 1195-6718-ND |
Manufacturer | |
Manufacturer Product Number | 09300240307ML |
Description | CONN BASE BOTTOM ENTRY SZ24B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 5.512" L x 1.709" W x 1.138" H (140.00mm x 43.40mm x 28.90mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,74000 € | 39,74 € |
| 10 | 33,78000 € | 337,80 € |
| 25 | 31,66560 € | 791,64 € |
| 50 | 30,15540 € | 1.507,77 € |
| 100 | 28,71740 € | 2.871,74 € |
| 250 | 26,92204 € | 6.730,51 € |
| Unit Price without VAT: | 39,74000 € |
|---|---|
| Unit Price with VAT: | 47,29060 € |



