



09300240301ML | |
|---|---|
DigiKey Part Number | 1195-6021-ND |
Manufacturer | |
Manufacturer Product Number | 09300240301ML |
Description | CONN BASE BOTTOM ENTRY SZ24B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 5.512" L x 1.709" W x 1.138" H (140.00mm x 43.40mm x 28.90mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,46000 € | 37,46 € |
| 10 | 31,84400 € | 318,44 € |
| 25 | 29,85000 € | 746,25 € |
| 50 | 28,42640 € | 1.421,32 € |
| 100 | 27,07110 € | 2.707,11 € |
| 250 | 25,37852 € | 6.344,63 € |
| Unit Price without VAT: | 37,46000 € |
|---|---|
| Unit Price with VAT: | 44,57740 € |



