



09300240295 | |
|---|---|
DigiKey Part Number | 1195-4723-ND |
Manufacturer | |
Manufacturer Product Number | 09300240295 |
Description | CONN BASE SIDE ENTRY SZ24B PG21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300240295 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 5.669" L x 2.244" W x 3.181" H (144.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 24B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,96000 € | 69,96 € |
| 10 | 59,46400 € | 594,64 € |
| 25 | 55,74360 € | 1.393,59 € |
| 50 | 53,08560 € | 2.654,28 € |
| 100 | 50,55560 € | 5.055,56 € |
| Unit Price without VAT: | 69,96000 € |
|---|---|
| Unit Price with VAT: | 83,25240 € |




















