



09300240291 | |
|---|---|
DigiKey Part Number | 09300240291-ND |
Manufacturer | |
Manufacturer Product Number | 09300240291 |
Description | CONN BASE SIDE ENTRY SZ24B PG29 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300240291 Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 5.669" L x 2.244" W x 3.181" H (144.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 24B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,53000 € | 82,53 € |
| 10 | 70,15600 € | 701,56 € |
| 25 | 65,76720 € | 1.644,18 € |
| 50 | 62,63160 € | 3.131,58 € |
| 100 | 59,64660 € | 5.964,66 € |
| Unit Price without VAT: | 82,53000 € |
|---|---|
| Unit Price with VAT: | 98,21070 € |


















