



09300240261 | |
|---|---|
DigiKey Part Number | 09300240261-ND |
Manufacturer | |
Manufacturer Product Number | 09300240261 |
Description | CONN BASE SIDE ENTRY SZ24B PG29 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 5.669" L x 2.244" W x 3.181" H (144.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 24B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,56000 € | 59,56 € |
| 10 | 50,62300 € | 506,23 € |
| 25 | 47,45520 € | 1.186,38 € |
| 50 | 45,19240 € | 2.259,62 € |
| 100 | 43,03820 € | 4.303,82 € |
| Unit Price without VAT: | 59,56000 € |
|---|---|
| Unit Price with VAT: | 70,87640 € |

















