Base - Box Mount Connector Side Entry PG29 24B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry PG29 24B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®
HARTING- Rear Mounting options for Han® hoods and housings

09300240251

DigiKey Part Number
1195-4721-ND
Manufacturer
Manufacturer Product Number
09300240251
Description
CONN BASE SIDE ENTRY SZ24B PG29
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG29 24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300240251 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
24B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG29
Size / Dimension
5.669" L x 2.244" W x 3.181" H (144.00mm x 57.00mm x 80.80mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
176,65000 €76,65 €
1065,15400 €651,54 €
2561,07840 €1.526,96 €
5058,16640 €2.908,32 €
10055,39400 €5.539,40 €
Manufacturers Standard Package
Unit Price without VAT:76,65000 €
Unit Price with VAT:91,21350 €