



09300162298 | |
|---|---|
DigiKey Part Number | 09300162298-ND |
Manufacturer | |
Manufacturer Product Number | 09300162298 |
Description | CONN BASE SIDE ENTRY SZ16B PG29 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300162298 Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 4.606" L x 2.244" W x 3.189" H (117.00mm x 57.00mm x 81.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 16B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,29000 € | 162,29 € |
| Unit Price without VAT: | 162,29000 € |
|---|---|
| Unit Price with VAT: | 193,12510 € |

























