



09300162295 | |
|---|---|
DigiKey Part Number | 09300162295-ND |
Manufacturer | |
Manufacturer Product Number | 09300162295 |
Description | CONN BASE SIDE ENTRY SZ16B PG21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300162295 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 4.606" L x 2.244" W x 2.197" H (117.00mm x 57.00mm x 55.80mm) | |
Housing Color | Gray | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,71000 € | 82,71 € |
| 10 | 70,30900 € | 703,09 € |
| 25 | 65,91080 € | 1.647,77 € |
| 50 | 62,76840 € | 3.138,42 € |
| 100 | 59,77680 € | 5.977,68 € |
| Unit Price without VAT: | 82,71000 € |
|---|---|
| Unit Price with VAT: | 98,42490 € |



