



09300161750 | |
|---|---|
DigiKey Part Number | 1195-6713-ND |
Manufacturer | |
Manufacturer Product Number | 09300161750 |
Description | CONN HOOD CPLNG BOTTOM SZ16B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG21 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300161750 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 1.866" H (93.50mm x 43.00mm x 47.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 16B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Hood Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,72000 € | 38,72 € |
| 10 | 32,91300 € | 329,13 € |
| 25 | 30,85360 € | 771,34 € |
| 50 | 29,38180 € | 1.469,09 € |
| 100 | 27,98070 € | 2.798,07 € |
| 250 | 26,23128 € | 6.557,82 € |
| Unit Price without VAT: | 38,72000 € |
|---|---|
| Unit Price with VAT: | 46,07680 € |























