



09300161730 | |
|---|---|
DigiKey Part Number | 1195-6712-ND |
Manufacturer | |
Manufacturer Product Number | 09300161730 |
Description | CONN HOOD CPLNG BOTTOM SZ16B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG21 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300161730 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 1.866" H (93.50mm x 43.00mm x 47.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 16B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,17000 € | 40,17 € |
| 10 | 34,14400 € | 341,44 € |
| 25 | 32,00680 € | 800,17 € |
| 50 | 30,48020 € | 1.524,01 € |
| 100 | 29,02670 € | 2.902,67 € |
| 250 | 27,21212 € | 6.803,03 € |
| Unit Price without VAT: | 40,17000 € |
|---|---|
| Unit Price with VAT: | 47,80230 € |























