
09300161711 | |
|---|---|
DigiKey Part Number | 1195-09300161711-ND |
Manufacturer | |
Manufacturer Product Number | 09300161711 |
Description | Han 16B Docking Frame IP67 float |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size B16 Gray |
Datasheet | Datasheet |
Category | Gender Non-Gendered |
Manufacturer HARTING | Size B16 |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Aluminum, Die Cast |
Part Status Active | Color Gray |
Number of Modules 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,03000 € | 69,03 € |
| 10 | 58,67300 € | 586,73 € |
| 25 | 55,00160 € | 1.375,04 € |
| 50 | 52,37900 € | 2.618,95 € |
| 100 | 49,88270 € | 4.988,27 € |
| Unit Price without VAT: | 69,03000 € |
|---|---|
| Unit Price with VAT: | 82,14570 € |

