
09300161710 | |
|---|---|
DigiKey Part Number | 1195-09300161710-ND |
Manufacturer | |
Manufacturer Product Number | 09300161710 |
Description | Han 16B Docking Frame IP67 fixed |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size B16 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 1 | |
Gender | Non-Gendered | |
Size | B16 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Aluminum, Die Cast | |
Color | Gray | |
Operating Temperature | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,24000 € | 65,24 € |
| 10 | 55,45900 € | 554,59 € |
| 25 | 51,98920 € | 1.299,73 € |
| 50 | 49,51020 € | 2.475,51 € |
| 100 | 47,15030 € | 4.715,03 € |
| Unit Price without VAT: | 65,24000 € |
|---|---|
| Unit Price with VAT: | 77,63560 € |

