Image for 09300161703 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09300161703

DigiKey Part Number
09300161703-ND
Manufacturer
Manufacturer Product Number
09300161703
Description
FRAME PANEL MOUNTING SZ16B
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Module Heavy Duty Fixed Frame Size 16B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Gender
-
Size
16B
Frame Type
Fixed Frame
Material
-
Color
-
Operating Temperature
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5046,21420 €2.310,71 €
Unit Price without VAT:46,21420 €
Unit Price with VAT:54,99490 €