Similar



09300161307 | |
|---|---|
DigiKey Part Number | 09300161307-ND |
Manufacturer | |
Manufacturer Product Number | 09300161307 |
Description | 16B BULKHEAD HOUSING, SINGLE LEV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09300161307 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 4.646" L x 1.906" W x 1.189" H (118.00mm x 48.40mm x 30.20mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H16B-AG-LB | TE Connectivity AMP Connectors | 31 | A123568-ND | 11,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 € | 33,79 € |
| 10 | 28,72000 € | 287,20 € |
| 25 | 26,92240 € | 673,06 € |
| 50 | 25,63820 € | 1.281,91 € |
| 100 | 24,41550 € | 2.441,55 € |
| 250 | 22,88888 € | 5.722,22 € |
| Unit Price without VAT: | 33,79000 € |
|---|---|
| Unit Price with VAT: | 40,21010 € |



























