
09300160563 | |
|---|---|
DigiKey Part Number | 1195-09300160563-ND |
Manufacturer | |
Manufacturer Product Number | 09300160563 |
Description | 16B HOOD SIDE ENTRY, DOUBLE LEVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 and PG29 B16 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09300160563 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size PG21 and PG29 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size B16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,81000 € | 36,81 € |
| 10 | 31,28700 € | 312,87 € |
| 25 | 29,32920 € | 733,23 € |
| 50 | 27,93020 € | 1.396,51 € |
| 100 | 26,59850 € | 2.659,85 € |
| 250 | 24,93540 € | 6.233,85 € |
| Unit Price without VAT: | 36,81000 € |
|---|---|
| Unit Price with VAT: | 43,80390 € |























