


Category | Style Side Entry |
Manufacturer HARTING | Size 16B |
Series | Lock Location Locking Clip (2) on Base Bottom |
Packaging Bulk | Thread Size PG21 |
Part Status Active | Size / Dimension 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) |
Connector Type Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,58000 € | 67,58 € |
| Unit Price without VAT: | 67,58000 € |
|---|---|
| Unit Price with VAT: | 80,42020 € |



