Image for 09300160469 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09300160469

DigiKey Part Number
1195-09300160469-ND
Manufacturer
Manufacturer Product Number
09300160469
Description
16B HOOD, DOUBLE LEVER, HIGH CON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry, Dual M25 and M32 16B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry, Dual
Size
16B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M25 and M32
Size / Dimension
3.681" L x 1.339" W x 2.976" H (93.50mm x 34.00mm x 75.60mm)
Housing Color
-
Features
-
Ingress Protection
-
Housing Material
-
Housing Finish
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10047,38680 €4.738,68 €
Unit Price without VAT:47,38680 €
Unit Price with VAT:56,39029 €