Hood Connector Top Entry PG29 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry PG29 16B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®
HARTING- Rear Mounting options for Han® hoods and housings

09300160431

DigiKey Part Number
1195-6703-ND
Manufacturer
Manufacturer Product Number
09300160431
Description
CONN HOOD TOP ENTRY SZ16B PG29
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG29 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300160431 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG29
Manufacturer
HARTING
Size / Dimension
3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
16B
Base Product Number
Lock Location
Locking Clip (2) on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,09000 €47,09 €
1040,03100 €400,31 €
2537,52600 €938,15 €
5035,73620 €1.786,81 €
10034,03260 €3.403,26 €
25031,90504 €7.976,26 €
Manufacturers Standard Package
Unit Price without VAT:47,09000 €
Unit Price with VAT:56,03710 €