


Category | Style Top Entry |
Manufacturer HARTING | Size 16B |
Series | Lock Location Locking Clip (2) on Base Bottom |
Packaging Bulk | Thread Size PG21 |
Part Status Obsolete | Size / Dimension 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) |
Connector Type Hood | Base Product Number |



